Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Motor Starter Type
DOL
Voltage Rating
400 V ac
Phase
3
IP Rating
IP54
Number of Poles
3P
Motor Starter Functionality
Manual
Reversibility
Yes
Additional Features
Circuit Breaker Included
Overall Length
220mm
Enclosure
Yes
Overall Width
182mm
Series
3RK4
Overall Depth
145mm
Country of Origin
Germany
Product details
Reverse Starters with Housing
Motor reverse starter in housing
Easy assembly thanks to pre-wiring
Short circuit, motor overload and device protection
Ready for connection, no additional overload relay required
With undervoltage release module
Switch settings: Hand - 0 - Automatic
Cam switch for On/Off
Lockable main / EMERGENCY-STOP switch
In-situ or remote control using volt-free contact
Ambient temperature 0 → 25 °C
Areas of application
Water pumps
Compressors
Compressors
Conveyor belts
Fans
Ventilators
Blowers
Heat pumps
€ 670.00
€ 670.00 Each (Exc. Vat)
€ 817.40
€ 817.40 Each (inc. VAT)
1
€ 670.00
€ 670.00 Each (Exc. Vat)
€ 817.40
€ 817.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Motor Starter Type
DOL
Voltage Rating
400 V ac
Phase
3
IP Rating
IP54
Number of Poles
3P
Motor Starter Functionality
Manual
Reversibility
Yes
Additional Features
Circuit Breaker Included
Overall Length
220mm
Enclosure
Yes
Overall Width
182mm
Series
3RK4
Overall Depth
145mm
Country of Origin
Germany
Product details
Reverse Starters with Housing
Motor reverse starter in housing
Easy assembly thanks to pre-wiring
Short circuit, motor overload and device protection
Ready for connection, no additional overload relay required
With undervoltage release module
Switch settings: Hand - 0 - Automatic
Cam switch for On/Off
Lockable main / EMERGENCY-STOP switch
In-situ or remote control using volt-free contact
Ambient temperature 0 → 25 °C
Areas of application
Water pumps
Compressors
Compressors
Conveyor belts
Fans
Ventilators
Blowers
Heat pumps