Siemens SIRIUS Starter, 0.75 kW, 500 V, 1, 3 Phase, IP20, 0.1 → 0.5 A

RS tootekood: 175-6694Bränd: SiemensTootja Part nr.: 3RM1102-1AA04
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

0.75 kW

Range

SIRIUS

Voltage Rating

500 V

Phase

1, 3

Current Rating

2 A

IP Rating

IP20

Number of Poles

3

Additional Features

Electronic Overload Protection

Overall Length

141.6mm

Overall Width

22.5mm

Overall Depth

100mm

Mounting Type

Snap-On Mount

Hazardous Area Certification

ATEX

Series

3RM1

Standards Met

CE, EAC, EMC, UL

Distrelec Product Id

30422058

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 304,72

€ 304,72 tk (ilma käibemaksuta)

€ 371,76

€ 371,76 tk (koos käibemaksuga)

Siemens SIRIUS Starter, 0.75 kW, 500 V, 1, 3 Phase, IP20, 0.1 → 0.5 A

€ 304,72

€ 304,72 tk (ilma käibemaksuta)

€ 371,76

€ 371,76 tk (koos käibemaksuga)

Siemens SIRIUS Starter, 0.75 kW, 500 V, 1, 3 Phase, IP20, 0.1 → 0.5 A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

0.75 kW

Range

SIRIUS

Voltage Rating

500 V

Phase

1, 3

Current Rating

2 A

IP Rating

IP20

Number of Poles

3

Additional Features

Electronic Overload Protection

Overall Length

141.6mm

Overall Width

22.5mm

Overall Depth

100mm

Mounting Type

Snap-On Mount

Hazardous Area Certification

ATEX

Series

3RM1

Standards Met

CE, EAC, EMC, UL

Distrelec Product Id

30422058

Päritoluriik

Germany