Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

RS tootekood: 175-2295Bränd: SiemensTootja Part nr.: 3RN2013-2BW30
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Voltage Sensing Range

24 → 240V ac/dc

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Hazardous Area Certification

ATEX

Dimensions

91.6 x 22.5 x 100mm

Operating Temperature Range

+60°C

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Maximum Operating Temperature

+60°C

Width

22.5mm

Terminal Type

Spring

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 236,00

€ 236,00 tk (ilma käibemaksuta)

€ 292,64

€ 292,64 tk (koos käibemaksuga)

Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

€ 236,00

€ 236,00 tk (ilma käibemaksuta)

€ 292,64

€ 292,64 tk (koos käibemaksuga)

Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Voltage Sensing Range

24 → 240V ac/dc

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Hazardous Area Certification

ATEX

Dimensions

91.6 x 22.5 x 100mm

Operating Temperature Range

+60°C

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Maximum Operating Temperature

+60°C

Width

22.5mm

Terminal Type

Spring

Päritoluriik

Germany