Siemens Timer Relay, 200 → 240 V ac, 24 V ac, 24V dc, 0.5 → 10s, 1-Function, SPDT

RS tootekood: 392-7217Bränd: SiemensTootja Part nr.: 3RP15111AP30
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Supply Voltage

200 → 240 V ac, 24 V ac, 24V dc

Time Range

0.5 → 10s

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Toote üksikasjad

3RP1 series multifunction time relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 88,00

€ 88,00 tk (ilma käibemaksuta)

€ 109,12

€ 109,12 tk (koos käibemaksuga)

Siemens Timer Relay, 200 → 240 V ac, 24 V ac, 24V dc, 0.5 → 10s, 1-Function, SPDT

€ 88,00

€ 88,00 tk (ilma käibemaksuta)

€ 109,12

€ 109,12 tk (koos käibemaksuga)

Siemens Timer Relay, 200 → 240 V ac, 24 V ac, 24V dc, 0.5 → 10s, 1-Function, SPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 88,00
5 - 9€ 83,50
10+€ 80,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Supply Voltage

200 → 240 V ac, 24 V ac, 24V dc

Time Range

0.5 → 10s

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Toote üksikasjad

3RP1 series multifunction time relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more