Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
12 A
Range
Sirius Classic
Series
3RT1
Power Rating
5.5 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
91mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Päritoluriik
Germany
Toote üksikasjad
Contactors – 3RT10 Range
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL/CSA
Standards
IEC947, VDE0660, EN60947
€ 43,80
€ 43,80 tk (ilma käibemaksuta)
€ 54,31
€ 54,31 tk (koos käibemaksuga)
1
€ 43,80
€ 43,80 tk (ilma käibemaksuta)
€ 54,31
€ 54,31 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
12 A
Range
Sirius Classic
Series
3RT1
Power Rating
5.5 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
91mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Päritoluriik
Germany
Toote üksikasjad
Contactors – 3RT10 Range
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL/CSA
Standards
IEC947, VDE0660, EN60947