Technical Document
Specifications
Brand
SiemensCoil Voltage
220 V ac
Number of Poles
3
Contact Current Rating
9 A
Range
SIRIUS 3RT
Power Rating
4 kW
Series
Size S0, 3RT2
Normal State Configuration
1NO + 1NC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Germany
€ 53.46
€ 53.46 Each (Exc. Vat)
€ 65.22
€ 65.22 Each (inc. VAT)
1
€ 53.46
€ 53.46 Each (Exc. Vat)
€ 65.22
€ 65.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
220 V ac
Number of Poles
3
Contact Current Rating
9 A
Range
SIRIUS 3RT
Power Rating
4 kW
Series
Size S0, 3RT2
Normal State Configuration
1NO + 1NC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Germany