Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 17 A, 7.5 kW, 2NO + 2NC

RS tootekood: 213-0773Bränd: SiemensTootja Part nr.: 3RT2025-1AB04
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Current Rating

17 A

Range

SIRIUS 3RT

Power Rating

7.5 kW

Series

Size S0, 3RT2

Normal State Configuration

2NO + 2NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 106,09

€ 106,09 tk (ilma käibemaksuta)

€ 131,55

€ 131,55 tk (koos käibemaksuga)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 17 A, 7.5 kW, 2NO + 2NC

€ 106,09

€ 106,09 tk (ilma käibemaksuta)

€ 131,55

€ 131,55 tk (koos käibemaksuga)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 17 A, 7.5 kW, 2NO + 2NC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Current Rating

17 A

Range

SIRIUS 3RT

Power Rating

7.5 kW

Series

Size S0, 3RT2

Normal State Configuration

2NO + 2NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more