Siemens Sirius Innovation 3RT2 Contactor, 230 V ac Coil, 3-Pole, 80 A, 91 kW, 3NO, 690 V ac

RS tootekood: 127-1491Bränd: SiemensTootja Part nr.: 3RT2037-1AP00
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

80 A

Series

3RT2

Range

Sirius Innovation

Power Rating

91 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

130mm

Length

55mm

Depth

113.4mm

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Päritoluriik

Germany

Toote üksikasjad

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Approvals

CE, UL, CSA, CCC

Lao andmed ajutiselt ei ole saadaval.

€ 224,00

€ 224,00 tk (ilma käibemaksuta)

€ 277,76

€ 277,76 tk (koos käibemaksuga)

Siemens Sirius Innovation 3RT2 Contactor, 230 V ac Coil, 3-Pole, 80 A, 91 kW, 3NO, 690 V ac

€ 224,00

€ 224,00 tk (ilma käibemaksuta)

€ 277,76

€ 277,76 tk (koos käibemaksuga)

Siemens Sirius Innovation 3RT2 Contactor, 230 V ac Coil, 3-Pole, 80 A, 91 kW, 3NO, 690 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

80 A

Series

3RT2

Range

Sirius Innovation

Power Rating

91 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

130mm

Length

55mm

Depth

113.4mm

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Päritoluriik

Germany

Toote üksikasjad

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Approvals

CE, UL, CSA, CCC