Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC, 400 V

RS tootekood: 202-1656Bränd: SiemensTootja Part nr.: 3RT2037-1KB40Distrelec Article No.: 30124306
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

65 A

Series

Size S2, 3RT2

Range

SIRIUS 3RT

Power Rating

30 kW

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

114mm

Width

55mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Maximum Operating Temperature

+60°C

Mounting Style

Screw

Minimum Operating Temperature

-25°C

Load Current

52 A, 65 A

Control Voltage

24 V

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 513,76

€ 513,76 tk (ilma käibemaksuta)

€ 637,06

€ 637,06 tk (koos käibemaksuga)

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC, 400 V

€ 513,76

€ 513,76 tk (ilma käibemaksuta)

€ 637,06

€ 637,06 tk (koos käibemaksuga)

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC, 400 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

65 A

Series

Size S2, 3RT2

Range

SIRIUS 3RT

Power Rating

30 kW

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

114mm

Width

55mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Maximum Operating Temperature

+60°C

Mounting Style

Screw

Minimum Operating Temperature

-25°C

Load Current

52 A, 65 A

Control Voltage

24 V

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada