Siemens 3RU Overload Relay NO/NC, 5.5 → 8 A F.L.C, 8 A Contact Rating, 3 kW, 3P, Sirius Classic

RS tootekood: 243-6912Bränd: SiemensTootja Part nr.: 3RU1116-1HB0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

FLC Motor Rating

5.5 → 8 A

Contact Current Rating

8 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

3 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Päritoluriik

Germany

Toote üksikasjad

Overload Relays – 3RU11 Range

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 51,00

€ 51,00 tk (ilma käibemaksuta)

€ 63,24

€ 63,24 tk (koos käibemaksuga)

Siemens 3RU Overload Relay NO/NC, 5.5 → 8 A F.L.C, 8 A Contact Rating, 3 kW, 3P, Sirius Classic

€ 51,00

€ 51,00 tk (ilma käibemaksuta)

€ 63,24

€ 63,24 tk (koos käibemaksuga)

Siemens 3RU Overload Relay NO/NC, 5.5 → 8 A F.L.C, 8 A Contact Rating, 3 kW, 3P, Sirius Classic
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

FLC Motor Rating

5.5 → 8 A

Contact Current Rating

8 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

3 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Päritoluriik

Germany

Toote üksikasjad

Overload Relays – 3RU11 Range

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more