Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensFLC Motor Rating
1.8 → 2.5 A
Contact Current Rating
2.5 A
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Mounting Style
Direct Contactor
Power Rating
0.75 kW
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Length
87mm
Depth
70mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V ac
Päritoluriik
Germany
Toote üksikasjad
Overload Relay - 3RU range
Approvals
CE, UL, CSA
€ 78,31
€ 78,31 tk (ilma käibemaksuta)
€ 95,54
€ 95,54 tk (koos käibemaksuga)
1
€ 78,31
€ 78,31 tk (ilma käibemaksuta)
€ 95,54
€ 95,54 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensFLC Motor Rating
1.8 → 2.5 A
Contact Current Rating
2.5 A
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Mounting Style
Direct Contactor
Power Rating
0.75 kW
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Length
87mm
Depth
70mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V ac
Päritoluriik
Germany
Toote üksikasjad
Overload Relay - 3RU range
Approvals
CE, UL, CSA