Siemens SIRIUS 3RU2 Thermal Overload Relay, 16 A F.L.C, 16 A Contact Rating, 7.5 kW, 11 kW, 690 Vac, 3, SIRIUS

RS tootekood: 213-1132Bränd: SiemensTootja Part nr.: 3RU2116-4AB1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

FLC Motor Rating

16 A

Contact Current Rating

16 A

Range

SIRIUS

Pole Configuration

3

Series

SIRIUS 3RU2

Power Rating

7.5 kW, 11 kW

Terminal Type

Screw

Reset Method

Manua/Automatic

Width

45mm

Number Of Auxiliary Contacts

Screw

Length

89mm

Depth

80mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Control Voltage

690 Vac

Contact Voltage Rating

690 V

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 100,94

€ 100,94 tk (ilma käibemaksuta)

€ 125,17

€ 125,17 tk (koos käibemaksuga)

Siemens SIRIUS 3RU2 Thermal Overload Relay, 16 A F.L.C, 16 A Contact Rating, 7.5 kW, 11 kW, 690 Vac, 3, SIRIUS

€ 100,94

€ 100,94 tk (ilma käibemaksuta)

€ 125,17

€ 125,17 tk (koos käibemaksuga)

Siemens SIRIUS 3RU2 Thermal Overload Relay, 16 A F.L.C, 16 A Contact Rating, 7.5 kW, 11 kW, 690 Vac, 3, SIRIUS
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

FLC Motor Rating

16 A

Contact Current Rating

16 A

Range

SIRIUS

Pole Configuration

3

Series

SIRIUS 3RU2

Power Rating

7.5 kW, 11 kW

Terminal Type

Screw

Reset Method

Manua/Automatic

Width

45mm

Number Of Auxiliary Contacts

Screw

Length

89mm

Depth

80mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Control Voltage

690 Vac

Contact Voltage Rating

690 V

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more