Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 690 V Motor Protection Circuit Breaker - 3P Channels, 5.5 → 8 A, 50 kA

RS tootekood: 392-7706Bränd: SiemensTootja Part nr.: 3RV10111HA20
brand-logo
Kuva kõik kategoorias Mootorikaitse

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Range

SIRIUS

Series

3RV1

Overall Length

90mm

Overall Width

45mm

Overall Depth

81mm

Control Voltage

5.5 → 8 A

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Siemens SIRIUS 690 V Motor Protection Circuit Breaker - 3P Channels, 5.5 → 8 A, 50 kA

P.O.A.

Siemens SIRIUS 690 V Motor Protection Circuit Breaker - 3P Channels, 5.5 → 8 A, 50 kA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Range

SIRIUS

Series

3RV1

Overall Length

90mm

Overall Width

45mm

Overall Depth

81mm

Control Voltage

5.5 → 8 A

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada