Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensNumber of Contacts
2
Normal State Configuration
NO/NC
Mounting Style
Front Mount
Range
Sirius Classic
Series
3RV1
Terminal Type
Screw
Pole and Throw Configuration
DP
Toote üksikasjad
Auxiliary Contacts
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
€ 11,40
€ 11,40 tk (ilma käibemaksuta)
€ 14,14
€ 14,14 tk (koos käibemaksuga)
1
€ 11,40
€ 11,40 tk (ilma käibemaksuta)
€ 14,14
€ 14,14 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 11,40 |
15 - 24 | € 10,90 |
25+ | € 10,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensNumber of Contacts
2
Normal State Configuration
NO/NC
Mounting Style
Front Mount
Range
Sirius Classic
Series
3RV1
Terminal Type
Screw
Pole and Throw Configuration
DP
Toote üksikasjad
Auxiliary Contacts
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.