Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

RS tootekood: 706-1816Bränd: SiemensTootja Part nr.: 3RV2011-1FA20Distrelec Article No.: 30055747
brand-logo
Kuva kõik kategoorias Mootorikaitse

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Current Rating

3.5 → 5 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Better World Claim

Alternative materials, Extended product life, Saves energy

Terminal Type

Cage Clamp

Breaking Capacity

6 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S00

Päritoluriik

Germany

Toote üksikasjad

Motor Circuit Breakers 3RV20

Lao andmed ajutiselt ei ole saadaval.

€ 100,00

€ 100,00 tk (ilma käibemaksuta)

€ 124,00

€ 124,00 tk (koos käibemaksuga)

Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

€ 100,00

€ 100,00 tk (ilma käibemaksuta)

€ 124,00

€ 124,00 tk (koos käibemaksuga)

Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Current Rating

3.5 → 5 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Better World Claim

Alternative materials, Extended product life, Saves energy

Terminal Type

Cage Clamp

Breaking Capacity

6 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S00

Päritoluriik

Germany

Toote üksikasjad

Motor Circuit Breakers 3RV20