Siemens SIRIUS 3RW Soft Starter, 7.5 kW, 480 V ac, 3 Phase, IP20

RS tootekood: 211-5796Bränd: SiemensTootja Part nr.: 3RW5217-3AC04
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

7.5 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

24 A

IP Rating

IP20

Number of Poles

3

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Series

3RW52

Päritoluriik

Czech Republic

Lao andmed ajutiselt ei ole saadaval.

€ 1 185,60

€ 1 185,60 tk (ilma käibemaksuta)

€ 1 446,43

€ 1 446,43 tk (koos käibemaksuga)

Siemens SIRIUS 3RW Soft Starter, 7.5 kW, 480 V ac, 3 Phase, IP20

€ 1 185,60

€ 1 185,60 tk (ilma käibemaksuta)

€ 1 446,43

€ 1 446,43 tk (koos käibemaksuga)

Siemens SIRIUS 3RW Soft Starter, 7.5 kW, 480 V ac, 3 Phase, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

7.5 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

24 A

IP Rating

IP20

Number of Poles

3

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Series

3RW52

Päritoluriik

Czech Republic