Siemens SIRIUS 3RW Soft Starter, , 200 kW, 480 V ac, 3 Phase

RS tootekood: 185-9710Bränd: SiemensTootja Part nr.: 3RW5243-6AC14
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

200 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

210 A

IP Rating

IP00

Overall Length

210mm

Overall Width

202.5mm

Overall Depth

388mm

Series

3RW52

Mounting Type

Screw Fixing

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Päritoluriik

Czech Republic

Toote üksikasjad

SIRIUS 3RW52 Soft Starter

Soft starter SIRIUS 3RW52 General Performance for simple applications for soft starting and stopping of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Thanks to 3-phase control, particularly suitable for high motor outputs and inside-delta circuits. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA).

The General Performance 3RW52 soft starters are available for supply systems up to 600 V in a wide performance range up to 560 kW with 24 V or 110-250 V supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.

Optional plug-in communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the device or the control cabinet door.

SIRIUS 3RW5 soft starters - As flexible as your tasks.

Lao andmed ajutiselt ei ole saadaval.

€ 3 296,80

€ 3 296,80 tk (ilma käibemaksuta)

€ 4 088,03

€ 4 088,03 tk (koos käibemaksuga)

Siemens SIRIUS 3RW Soft Starter, , 200 kW, 480 V ac, 3 Phase

€ 3 296,80

€ 3 296,80 tk (ilma käibemaksuta)

€ 4 088,03

€ 4 088,03 tk (koos käibemaksuga)

Siemens SIRIUS 3RW Soft Starter, , 200 kW, 480 V ac, 3 Phase
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

200 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

210 A

IP Rating

IP00

Overall Length

210mm

Overall Width

202.5mm

Overall Depth

388mm

Series

3RW52

Mounting Type

Screw Fixing

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Päritoluriik

Czech Republic

Toote üksikasjad

SIRIUS 3RW52 Soft Starter

Soft starter SIRIUS 3RW52 General Performance for simple applications for soft starting and stopping of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Thanks to 3-phase control, particularly suitable for high motor outputs and inside-delta circuits. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA).

The General Performance 3RW52 soft starters are available for supply systems up to 600 V in a wide performance range up to 560 kW with 24 V or 110-250 V supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.

Optional plug-in communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the device or the control cabinet door.

SIRIUS 3RW5 soft starters - As flexible as your tasks.