Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensIlluminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Mushroom
IP Rating
IP66
Push Button Diameter
40.5mm
Push Button Material
Plastic
Series
3SB3
Manufacturer Part No.
3SB3000-1KA20
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Päritoluriik
Germany
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensIlluminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Mushroom
IP Rating
IP66
Push Button Diameter
40.5mm
Push Button Material
Plastic
Series
3SB3
Manufacturer Part No.
3SB3000-1KA20
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Päritoluriik
Germany
