Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Latching
Push Button Style
Round
IP Rating
IP67
Toote üksikasjad
Illuminated Flat Pushbutton
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
€ 21,50
€ 21,50 tk (ilma käibemaksuta)
€ 26,66
€ 26,66 tk (koos käibemaksuga)
1
€ 21,50
€ 21,50 tk (ilma käibemaksuta)
€ 26,66
€ 26,66 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Latching
Push Button Style
Round
IP Rating
IP67
Toote üksikasjad
Illuminated Flat Pushbutton
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.