Siemens, Panel Mount Green LED Control station indicator, 22.3mm Cutout, IP67, 400 V ac/dc

RS tootekood: 745-0395Bränd: SiemensTootja Part nr.: 3SB3604-6BA40
brand-logo
Kuva kõik kategoorias Pilot Lights

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22.3mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Siemens, Panel Mount Green LED Control station indicator, 22.3mm Cutout, IP67, 400 V ac/dc

P.O.A.

Siemens, Panel Mount Green LED Control station indicator, 22.3mm Cutout, IP67, 400 V ac/dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22.3mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada