Siemens Emergency Stop Push Button, Surface Mount, SPST, IP65

RS tootekood: 547-3330Bränd: SiemensTootja Part nr.: 3SB3801-0DF3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Mounting Type

Surface Mount

Contact Configuration

SPST

Illuminated

No

IP Rating

IP65

Depth

64mm

Width

85mm

Height

85mm

Push Button Material

Plastic

Bezel Material

Plastic

Päritoluriik

Germany

Toote üksikasjad

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 45,30

€ 45,30 tk (ilma käibemaksuta)

€ 56,17

€ 56,17 tk (koos käibemaksuga)

Siemens Emergency Stop Push Button, Surface Mount, SPST, IP65

€ 45,30

€ 45,30 tk (ilma käibemaksuta)

€ 56,17

€ 56,17 tk (koos käibemaksuga)

Siemens Emergency Stop Push Button, Surface Mount, SPST, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Mounting Type

Surface Mount

Contact Configuration

SPST

Illuminated

No

IP Rating

IP65

Depth

64mm

Width

85mm

Height

85mm

Push Button Material

Plastic

Bezel Material

Plastic

Päritoluriik

Germany

Toote üksikasjad

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more