Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP67
Push Button Shape
Round
Depth
65mm
Width
85mm
Height
85mm
Push Button Material
Plastic
Country of Origin
Germany
Product details
Control Stations with Pushbutton - Metal
The 3SB3 range of enclosures come with standard fittings. These control stations are grey metal and are equipped with actuators and indicators made of metal.
Plastic enclosure with an ingress protection of IP67
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm
Siemens
€ 44.90
€ 44.90 Each (Exc. Vat)
€ 54.78
€ 54.78 Each (inc. VAT)
1
€ 44.90
€ 44.90 Each (Exc. Vat)
€ 54.78
€ 54.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP67
Push Button Shape
Round
Depth
65mm
Width
85mm
Height
85mm
Push Button Material
Plastic
Country of Origin
Germany
Product details
Control Stations with Pushbutton - Metal
The 3SB3 range of enclosures come with standard fittings. These control stations are grey metal and are equipped with actuators and indicators made of metal.
Plastic enclosure with an ingress protection of IP67
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm