Siemens SIRIUS ACT 3SU10 4-position Key Switch Head, Latching, 22mm Cutout

RS tootekood: 103-8498Bränd: SiemensTootja Part nr.: 3SU1000-4WS10-0AA0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

4

Key Type

Round

Key Withdrawal Position

O + I + II + III

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

45°

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Päritoluriik

Czech Republic

Toote üksikasjad

22 mm ID Key-Operated Switches & Keys

Professional range of Siemens ID key-operated black switches and keys from the SIRIUS ACT series. The switches have a latching actuator. The keys can be removed in all 4 positions. The keys are available in a variety of colours.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 63,50

€ 63,50 tk (ilma käibemaksuta)

€ 78,74

€ 78,74 tk (koos käibemaksuga)

Siemens SIRIUS ACT 3SU10 4-position Key Switch Head, Latching, 22mm Cutout

€ 63,50

€ 63,50 tk (ilma käibemaksuta)

€ 78,74

€ 78,74 tk (koos käibemaksuga)

Siemens SIRIUS ACT 3SU10 4-position Key Switch Head, Latching, 22mm Cutout
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

4

Key Type

Round

Key Withdrawal Position

O + I + II + III

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

45°

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Päritoluriik

Czech Republic

Toote üksikasjad

22 mm ID Key-Operated Switches & Keys

Professional range of Siemens ID key-operated black switches and keys from the SIRIUS ACT series. The switches have a latching actuator. The keys can be removed in all 4 positions. The keys are available in a variety of colours.

Teid võib huvitada