Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NO

Technical Document
Specifications
Brand
SiemensBlock Type
Contact Block
Voltage Rating
5 → 500V ac/dc
Series
SIRIUS ACT 3SU14
Contact Configuration
1NO
LED Included
No
Body/Fixing Collar Included
No
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Germany
Product details
Contact Blocks
Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
€ 5.60
€ 5.60 Each (Exc. Vat)
€ 6.94
€ 6.94 Each (inc. VAT)
1
€ 5.60
€ 5.60 Each (Exc. Vat)
€ 6.94
€ 6.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensBlock Type
Contact Block
Voltage Rating
5 → 500V ac/dc
Series
SIRIUS ACT 3SU14
Contact Configuration
1NO
LED Included
No
Body/Fixing Collar Included
No
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Germany
Product details
Contact Blocks
Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

