Technical Document
Specifications
Brand
SiemensBlock Type
Light Block
Voltage Rating
24V ac/dc
Illumination Colour
White
Series
SIRIUS ACT 3SU14
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
20mA
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Distrelec Product Id
30021214
Country of Origin
Czech Republic
Product details
LED Light Blocks
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 12.93
€ 12.93 Each (inc. VAT)
1
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 12.93
€ 12.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensBlock Type
Light Block
Voltage Rating
24V ac/dc
Illumination Colour
White
Series
SIRIUS ACT 3SU14
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
20mA
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Distrelec Product Id
30021214
Country of Origin
Czech Republic
Product details
LED Light Blocks
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes