Technical Document
Specifications
Brand
SiemensRange
SIRIUS
Series
3TK28
Type
Output Module
For Use With
SIRIUS 3TK28
Supply Voltage
24 V ac/dc
Normal State Configuration
4NO
Number of Inputs
0
Number of Outputs
5
Mounting Style
DIN Rail
Dimensions
120 x 22.5 x 120 mm
Terminal Type
Screw
You may be interested in
Siemens Safety RelayBrand: Siemens
€ 298.84Each (Exc. Vat)
Stock information temporarily unavailable.
€ 202.00
€ 202.00 Each (Exc. Vat)
€ 250.48
€ 250.48 Each (inc. VAT)
Siemens 3TK28 Series Output Module, 0 Inputs, 5 Outputs, 24 V ac/dc, 4NO
1
€ 202.00
€ 202.00 Each (Exc. Vat)
€ 250.48
€ 250.48 Each (inc. VAT)
Siemens 3TK28 Series Output Module, 0 Inputs, 5 Outputs, 24 V ac/dc, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens Safety RelayBrand: Siemens
€ 298.84Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensRange
SIRIUS
Series
3TK28
Type
Output Module
For Use With
SIRIUS 3TK28
Supply Voltage
24 V ac/dc
Normal State Configuration
4NO
Number of Inputs
0
Number of Outputs
5
Mounting Style
DIN Rail
Dimensions
120 x 22.5 x 120 mm
Terminal Type
Screw
You may be interested in
Siemens Safety RelayBrand: Siemens
€ 298.84Each (Exc. Vat)