SIRIUS 3TK28 3P Safety Relays, 24 V dc, 10 A, 600 V ac

RS tootekood: 766-1905Bränd: SiemensTootja Part nr.: 3TK2850-1BB40
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TK28

Normal State Configuration

3NO

Terminal Type

Screw

Length

132mm

Width

90mm

Depth

108mm

Pole and Throw Configuration

3P

Päritoluriik

Germany

Toote üksikasjad

SIRIUS 3TK28 5 Safety Relays with contactor relay enabling circuits

The SIRIUS 3TK28 5 safety relay combines solid-state safety functionality and two redundant contacting auxiliary contactors. These safety relays/contactors are supplied ready assembled, wired, tested and certified as a single unit. Available with spring-loaded or screw terminals.

Approvals

TUV, UL, CSA.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Safety Contactor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Siemens Safety Relay
€ 437,72tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 231,00

€ 231,00 tk (ilma käibemaksuta)

€ 286,44

€ 286,44 tk (koos käibemaksuga)

SIRIUS 3TK28 3P Safety Relays, 24 V dc, 10 A, 600 V ac

€ 231,00

€ 231,00 tk (ilma käibemaksuta)

€ 286,44

€ 286,44 tk (koos käibemaksuga)

SIRIUS 3TK28 3P Safety Relays, 24 V dc, 10 A, 600 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Siemens Safety Relay
€ 437,72tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TK28

Normal State Configuration

3NO

Terminal Type

Screw

Length

132mm

Width

90mm

Depth

108mm

Pole and Throw Configuration

3P

Päritoluriik

Germany

Toote üksikasjad

SIRIUS 3TK28 5 Safety Relays with contactor relay enabling circuits

The SIRIUS 3TK28 5 safety relay combines solid-state safety functionality and two redundant contacting auxiliary contactors. These safety relays/contactors are supplied ready assembled, wired, tested and certified as a single unit. Available with spring-loaded or screw terminals.

Approvals

TUV, UL, CSA.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Safety Contactor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Siemens Safety Relay
€ 437,72tk (ilma käibemaksuta)