Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 85 kA

RS tootekood: 209-7036Bränd: SiemensTootja Part nr.: 3VA2010-6HL32-0AA0
brand-logo
Kuva kõik kategoorias MCCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Length

105mm

Width

86mm

Depth

181mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Tripping Characteristics

Type H

Päritoluriik

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 491,00

€ 491,00 tk (ilma käibemaksuta)

€ 608,84

€ 608,84 tk (koos käibemaksuga)

Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 85 kA

€ 491,00

€ 491,00 tk (ilma käibemaksuta)

€ 608,84

€ 608,84 tk (koos käibemaksuga)

Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 85 kA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Length

105mm

Width

86mm

Depth

181mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Tripping Characteristics

Type H

Päritoluriik

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more