Siemens, Sentron Circuit breaker 3P 630A, Breaking Capacity 150 kA, DIN Rail Mount

RS tootekood: 196-3579Bränd: SiemensTootja Part nr.: 3VA24637HM320AA0
brand-logo
Kuva kõik kategoorias MCCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3P

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

150 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

138mm

Width

110mm

Depth

248mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCB

Tripping Characteristics

Type C

Päritoluriik

Czech Republic

Lao andmed ajutiselt ei ole saadaval.

€ 2 215,00

€ 2 215,00 tk (ilma käibemaksuta)

€ 2 746,60

€ 2 746,60 tk (koos käibemaksuga)

Siemens, Sentron Circuit breaker 3P 630A, Breaking Capacity 150 kA, DIN Rail Mount

€ 2 215,00

€ 2 215,00 tk (ilma käibemaksuta)

€ 2 746,60

€ 2 746,60 tk (koos käibemaksuga)

Siemens, Sentron Circuit breaker 3P 630A, Breaking Capacity 150 kA, DIN Rail Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3P

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

150 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

138mm

Width

110mm

Depth

248mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCB

Tripping Characteristics

Type C

Päritoluriik

Czech Republic