Siemens Sentron Electrical alarm switch for use with 3VA Series Circuit Breaker

RS tootekood: 874-4519Bränd: SiemensTootja Part nr.: 3VA9988-0AB22
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Accessory Type

Electrical alarm switch

For Use With

3VA Series Circuit Breaker

Range

Sentron

Voltage Rating

690 V

Series

3VA

Contact Configuration

CO

Current Rating

6 A

Size

7.1 x 31.4 x 66.3mm

Mounting Type

DIN Rail

Päritoluriik

Serbia

Toote üksikasjad

Siemens 3VA Auxiliary Contact and Undervoltage Release

Siemens 3VA MCCBs and accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 42,70

€ 42,70 tk (ilma käibemaksuta)

€ 52,95

€ 52,95 tk (koos käibemaksuga)

Siemens Sentron Electrical alarm switch for use with 3VA Series Circuit Breaker

€ 42,70

€ 42,70 tk (ilma käibemaksuta)

€ 52,95

€ 52,95 tk (koos käibemaksuga)

Siemens Sentron Electrical alarm switch for use with 3VA Series Circuit Breaker
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Accessory Type

Electrical alarm switch

For Use With

3VA Series Circuit Breaker

Range

Sentron

Voltage Rating

690 V

Series

3VA

Contact Configuration

CO

Current Rating

6 A

Size

7.1 x 31.4 x 66.3mm

Mounting Type

DIN Rail

Päritoluriik

Serbia

Toote üksikasjad

Siemens 3VA Auxiliary Contact and Undervoltage Release

Siemens 3VA MCCBs and accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more