Siemens SENTRON 5SL4 MCB, 3P, 25A Curve C, 400V AC, 72V DC, 10 kA Breaking Capacity

RS tootekood: 209-5975Bränd: SiemensTootja Part nr.: 5SL4325-7
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SL4

Circuit Breaker Type

MCB

Length

54mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SL4325-7

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Terminal Contact Type

Screw

Päritoluriik

Romania

Lao andmed ajutiselt ei ole saadaval.

€ 121,00

€ 121,00 tk (ilma käibemaksuta)

€ 150,04

€ 150,04 tk (koos käibemaksuga)

Siemens SENTRON 5SL4 MCB, 3P, 25A Curve C, 400V AC, 72V DC, 10 kA Breaking Capacity

€ 121,00

€ 121,00 tk (ilma käibemaksuta)

€ 150,04

€ 150,04 tk (koos käibemaksuga)

Siemens SENTRON 5SL4 MCB, 3P, 25A Curve C, 400V AC, 72V DC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SL4

Circuit Breaker Type

MCB

Length

54mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SL4325-7

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Terminal Contact Type

Screw

Päritoluriik

Romania