Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Circuit Breaker Type
MCB
Length
90mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SL61166
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
Turkey
Product details
Siemens 5SL MCBs
From Siemens the 5SL range of miniature circuit breakers are MCBs designed for use in applications requiring up to a 6kA breaking capacity.
5SL MCBs can be used as main switches for the disconnection or isolation of plants. They are also suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts.
Features
Colour-coded switch position in handle is easy to interpret
Ergonomic handle for user-friendly switching
Square terminals for easy cable entry
Simple to mount on busbar
Tool free removal - individual devices can be removed from a bus-mounted assembly
€ 5.00
€ 5.00 Each (Exc. Vat)
€ 6.20
€ 6.20 Each (inc. VAT)
1
€ 5.00
€ 5.00 Each (Exc. Vat)
€ 6.20
€ 6.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Circuit Breaker Type
MCB
Length
90mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SL61166
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
Turkey
Product details
Siemens 5SL MCBs
From Siemens the 5SL range of miniature circuit breakers are MCBs designed for use in applications requiring up to a 6kA breaking capacity.
5SL MCBs can be used as main switches for the disconnection or isolation of plants. They are also suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts.
Features
Colour-coded switch position in handle is easy to interpret
Ergonomic handle for user-friendly switching
Square terminals for easy cable entry
Simple to mount on busbar
Tool free removal - individual devices can be removed from a bus-mounted assembly


