Siemens 5SV3 RCCB, 16A, 2 Pole, 30mA, Type A, 230V ac

RS tootekood: 124-7726Bränd: SiemensTootja Part nr.: 5SV3311-6
brand-logo
Kuva kõik kategoorias RCCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

16A

Number of Poles

2

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

5SV3

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Width

77.2mm

Overall Length

35.8mm

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Overall Depth

89.8mm

Overall Dimensions

35.8 x 77.2 x 89.8mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Distrelec Product Id

30021863

Päritoluriik

Germany

Toote üksikasjad

Series 5SV3 RCCBs

From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.

Lao andmed ajutiselt ei ole saadaval.

€ 215,00

€ 215,00 tk (ilma käibemaksuta)

€ 262,30

€ 262,30 tk (koos käibemaksuga)

Siemens 5SV3 RCCB, 16A, 2 Pole, 30mA, Type A, 230V ac

€ 215,00

€ 215,00 tk (ilma käibemaksuta)

€ 262,30

€ 262,30 tk (koos käibemaksuga)

Siemens 5SV3 RCCB, 16A, 2 Pole, 30mA, Type A, 230V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

16A

Number of Poles

2

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

5SV3

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Width

77.2mm

Overall Length

35.8mm

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Overall Depth

89.8mm

Overall Dimensions

35.8 x 77.2 x 89.8mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Distrelec Product Id

30021863

Päritoluriik

Germany

Toote üksikasjad

Series 5SV3 RCCBs

From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.