Siemens SENTRON 5SY5 MCB, 2P, 50A Curve C, 10 kA Breaking Capacity

RS tootekood: 216-4785Bränd: SiemensTootja Part nr.: 5SY5250-7
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY5250-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 303,00

€ 303,00 tk (ilma käibemaksuta)

€ 375,72

€ 375,72 tk (koos käibemaksuga)

Siemens SENTRON 5SY5 MCB, 2P, 50A Curve C, 10 kA Breaking Capacity

€ 303,00

€ 303,00 tk (ilma käibemaksuta)

€ 375,72

€ 375,72 tk (koos käibemaksuga)

Siemens SENTRON 5SY5 MCB, 2P, 50A Curve C, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY5250-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Päritoluriik

Germany