Siemens Sentron 5SY6 MCB, 3P, 20A Curve C, 400V AC, 6 kA Breaking Capacity

RS tootekood: 489-6451Bränd: SiemensTootja Part nr.: 5SY6320-7
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SY6

Circuit Breaker Type

MCB

Width

53mm

Length

89.8mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Päritoluriik

Germany

Toote üksikasjad

Sentron 5SY Series Miniature circuit breakers

Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.

Standards

EN 60898, VDE 0641 part of 11, IEC 60898

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Siemens MCB3P, 20A Curve C
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 104,00

€ 104,00 tk (ilma käibemaksuta)

€ 128,96

€ 128,96 tk (koos käibemaksuga)

Siemens Sentron 5SY6 MCB, 3P, 20A Curve C, 400V AC, 6 kA Breaking Capacity

€ 104,00

€ 104,00 tk (ilma käibemaksuta)

€ 128,96

€ 128,96 tk (koos käibemaksuga)

Siemens Sentron 5SY6 MCB, 3P, 20A Curve C, 400V AC, 6 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Siemens MCB3P, 20A Curve C
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SY6

Circuit Breaker Type

MCB

Width

53mm

Length

89.8mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Päritoluriik

Germany

Toote üksikasjad

Sentron 5SY Series Miniature circuit breakers

Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.

Standards

EN 60898, VDE 0641 part of 11, IEC 60898

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Siemens MCB3P, 20A Curve C
P.O.A.tk (ilma käibemaksuta)