Siemens Grey Rocker Light Switch, 1 Way, 2 Gang, Delta

RS Stock No.: 396-241Brand: SiemensManufacturers Part No.: 5TA4705
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

1

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Surface

Series

Delta

Voltage Rating

250V

Finish

Gloss

Width

52mm

Length

66mm

Colour Shade

Dark Grey

Height

75mm

Number of Modules

2

Depth

82mm

Fixing Standard

VDE

Country of Origin

Spain

Product details

Series Switch

Surface series switch
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm

Standards

DIN 49200

DELTA surface switch program

Stock information temporarily unavailable.

€ 22.10

€ 22.10 Each (Exc. Vat)

€ 26.96

€ 26.96 Each (inc. VAT)

Siemens Grey Rocker Light Switch, 1 Way, 2 Gang, Delta

€ 22.10

€ 22.10 Each (Exc. Vat)

€ 26.96

€ 26.96 Each (inc. VAT)

Siemens Grey Rocker Light Switch, 1 Way, 2 Gang, Delta
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 15€ 22.10
16 - 50€ 20.10
51+€ 19.40

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

1

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Surface

Series

Delta

Voltage Rating

250V

Finish

Gloss

Width

52mm

Length

66mm

Colour Shade

Dark Grey

Height

75mm

Number of Modules

2

Depth

82mm

Fixing Standard

VDE

Country of Origin

Spain

Product details

Series Switch

Surface series switch
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm

Standards

DIN 49200

DELTA surface switch program