Siemens Black 1 Gang Cover Plate Thermoplastic Cover Plate

RS Stock No.: 610-699Brand: SiemensManufacturers Part No.: 5TG2545-0SB
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Plate Type

Cover Plate

Colour

Black

Mounting Style

Flush Mount

Material

Thermoplastic

Country of Origin

Spain

€ 13.40

€ 13.40 Each (Exc. Vat)

€ 16.62

€ 16.62 Each (inc. VAT)

Siemens Black 1 Gang Cover Plate Thermoplastic Cover Plate

€ 13.40

€ 13.40 Each (Exc. Vat)

€ 16.62

€ 16.62 Each (inc. VAT)

Siemens Black 1 Gang Cover Plate Thermoplastic Cover Plate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Plate Type

Cover Plate

Colour

Black

Mounting Style

Flush Mount

Material

Thermoplastic

Country of Origin

Spain