Siemens 2P Pole Isolator Switch - 63A Maximum Current

RS Stock No.: 151-1228Brand: SiemensManufacturers Part No.: 5TL1263-0
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

2P

Maximum Current

63A

Voltage Rating

440V

Handle Colour

Grey

Series

5TL1

Normal State Configuration

2NO

Switch Rating

0.196kA

Length

36mm

Width

74.5mm

Depth

89.8mm

Terminal Type

Screw

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 63.50

€ 63.50 Each (Exc. Vat)

€ 77.47

€ 77.47 Each (inc. VAT)

Siemens 2P Pole Isolator Switch - 63A Maximum Current

€ 63.50

€ 63.50 Each (Exc. Vat)

€ 77.47

€ 77.47 Each (inc. VAT)

Siemens 2P Pole Isolator Switch - 63A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

2P

Maximum Current

63A

Voltage Rating

440V

Handle Colour

Grey

Series

5TL1

Normal State Configuration

2NO

Switch Rating

0.196kA

Length

36mm

Width

74.5mm

Depth

89.8mm

Terminal Type

Screw

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more