Siemens 2 Gang Electrical Socket, 16A, Type F - German Schuko

RS Stock No.: 740-8192Brand: SiemensManufacturers Part No.: 5UB2201
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

International Protection Rating

IP20

Colour Family

White

Country of Origin

Romania

Product details

SCHUKO® socket outlets complete

SCHUKO® socket outlets are fully assembled, therefore no additional frame is necessary
Flush mounting
Titanium white

These socket outlets from the i-system DELTA product range are fully assembled, therefore are no additional frame is necessary.

Flush mounting switch range DELTA

Price on Asking

Siemens 2 Gang Electrical Socket, 16A, Type F - German Schuko

Price on Asking

Siemens 2 Gang Electrical Socket, 16A, Type F - German Schuko

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

International Protection Rating

IP20

Colour Family

White

Country of Origin

Romania

Product details

SCHUKO® socket outlets complete

SCHUKO® socket outlets are fully assembled, therefore no additional frame is necessary
Flush mounting
Titanium white

These socket outlets from the i-system DELTA product range are fully assembled, therefore are no additional frame is necessary.

Flush mounting switch range DELTA