Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensManufacturer Series
SIPLUS S7-1500
Number of Inputs
20
Output Type
CPU
For Use With
SIPLUS S7-1500
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V dc
Number of Digital Outputs
20
Network Type
Ethernet, Profibus, Profinet
Kit Included
No
Interface
PROFIBUS, PROFINET
Communication Port Type
Modbus
Memory
32 GB
Display Included
Yes
Programming Interface
Profibus, Profinet
Dimensions
175 x 129 x 147 mm
Maximum Operating Temperature
+70°C
Program Capacity
4 MB
Depth
129mm
Minimum Operating Temperature
-40°C
Width
175mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Battery Backup
No
Päritoluriik
Germany
€ 20 180,00
€ 20 180,00 tk (ilma käibemaksuta)
€ 25 023,20
€ 25 023,20 tk (koos käibemaksuga)
1
€ 20 180,00
€ 20 180,00 tk (ilma käibemaksuta)
€ 25 023,20
€ 25 023,20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensManufacturer Series
SIPLUS S7-1500
Number of Inputs
20
Output Type
CPU
For Use With
SIPLUS S7-1500
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V dc
Number of Digital Outputs
20
Network Type
Ethernet, Profibus, Profinet
Kit Included
No
Interface
PROFIBUS, PROFINET
Communication Port Type
Modbus
Memory
32 GB
Display Included
Yes
Programming Interface
Profibus, Profinet
Dimensions
175 x 129 x 147 mm
Maximum Operating Temperature
+70°C
Program Capacity
4 MB
Depth
129mm
Minimum Operating Temperature
-40°C
Width
175mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Battery Backup
No
Päritoluriik
Germany