Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows

RS Stock No.: 252-7268Brand: SiemensManufacturers Part No.: 6AG40250CE203BB0
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Clock Speed

3.6 GHz

Series

6AG4025

IP Rating

IP20

Compatible Operating System

Windows 10

Supply Voltage

100 → 240 V ac

Bus Type

PCI

Port Type

2x RS 232, 2x RS 232 / 485 / 422

Dimensions

135 x 260 x 225 mm

Maximum Power Consumption

350W

Onboard Memory

8000 MB

Country of Origin

China

Stock information temporarily unavailable.

€ 2,590.00

€ 2,590.00 Each (Exc. Vat)

€ 3,159.80

€ 3,159.80 Each (inc. VAT)

Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows

€ 2,590.00

€ 2,590.00 Each (Exc. Vat)

€ 3,159.80

€ 3,159.80 Each (inc. VAT)

Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Clock Speed

3.6 GHz

Series

6AG4025

IP Rating

IP20

Compatible Operating System

Windows 10

Supply Voltage

100 → 240 V ac

Bus Type

PCI

Port Type

2x RS 232, 2x RS 232 / 485 / 422

Dimensions

135 x 260 x 225 mm

Maximum Power Consumption

350W

Onboard Memory

8000 MB

Country of Origin

China