Siemens SIMATIC Series TP700 Comfort INOX HMI Panel - 7 in, TFT Display, 800 x 480

RS tootekood: 210-5076Bränd: SiemensTootja Part nr.: 6AV2144-8GC20-0AA0
brand-logo
Kuva kõik kategoorias HMI ekraanid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP700 Comfort INOX

Display Type

TFT

Manufacturer Part No.

6AV2144-8GC20-0AA0

Display Resolution

800 x 480

Number of Ports

2

Port Type

RS485, USB

Display Size

7 in

Backlighting

Yes

IP Rating

IP69K

Width

214mm

Minimum Operating Temperature

0°C

Kit Included

No

Length

158mm

Depth

66mm

Maximum Operating Temperature

+50°C

Dimensions

214 x 158 x 66 mm

Interface

PROFINET, MPI, PROFIBUS DP

Hazardous Area Certification

ATEX

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 2 620,00

€ 2 620,00 tk (ilma käibemaksuta)

€ 3 196,40

€ 3 196,40 tk (koos käibemaksuga)

Siemens SIMATIC Series TP700 Comfort INOX HMI Panel - 7 in, TFT Display, 800 x 480

€ 2 620,00

€ 2 620,00 tk (ilma käibemaksuta)

€ 3 196,40

€ 3 196,40 tk (koos käibemaksuga)

Siemens SIMATIC Series TP700 Comfort INOX HMI Panel - 7 in, TFT Display, 800 x 480
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP700 Comfort INOX

Display Type

TFT

Manufacturer Part No.

6AV2144-8GC20-0AA0

Display Resolution

800 x 480

Number of Ports

2

Port Type

RS485, USB

Display Size

7 in

Backlighting

Yes

IP Rating

IP69K

Width

214mm

Minimum Operating Temperature

0°C

Kit Included

No

Length

158mm

Depth

66mm

Maximum Operating Temperature

+50°C

Dimensions

214 x 158 x 66 mm

Interface

PROFINET, MPI, PROFIBUS DP

Hazardous Area Certification

ATEX

Päritoluriik

Germany