Siemens Backlit TFT HMI Panel, 4.3 in Display, 24 V dc Supply, 116 x 140 x 33 mm

RS tootekood: 787-8009Bränd: SiemensTootja Part nr.: 6AV6647-0AK11-3AX0
brand-logo
Kuva kõik kategoorias HMI ekraanid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

KTP 400

Display Type

TFT

Display Size

4.3 in

Display Resolution

480 x 272pixels

Display Colour

Colour

Port Type

Ethernet

Processor Type

32 Bit RISC, ARM

Onboard Memory

1 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20 (Rear), IP65 (Front)

Minimum Operating Temperature

0°C

Dimensions

116 x 140 x 33 mm

Depth

33mm

Length

116mm

Width

140mm

Maximum Operating Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series

This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.

Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 060,00

€ 1 060,00 tk (ilma käibemaksuta)

€ 1 314,40

€ 1 314,40 tk (koos käibemaksuga)

Siemens Backlit TFT HMI Panel, 4.3 in Display, 24 V dc Supply, 116 x 140 x 33 mm

€ 1 060,00

€ 1 060,00 tk (ilma käibemaksuta)

€ 1 314,40

€ 1 314,40 tk (koos käibemaksuga)

Siemens Backlit TFT HMI Panel, 4.3 in Display, 24 V dc Supply, 116 x 140 x 33 mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

KTP 400

Display Type

TFT

Display Size

4.3 in

Display Resolution

480 x 272pixels

Display Colour

Colour

Port Type

Ethernet

Processor Type

32 Bit RISC, ARM

Onboard Memory

1 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20 (Rear), IP65 (Front)

Minimum Operating Temperature

0°C

Dimensions

116 x 140 x 33 mm

Depth

33mm

Length

116mm

Width

140mm

Maximum Operating Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series

This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.

Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching

Teid võib huvitada