Siemens Logic Module, 24 V dc Transistor, 8 x Input, 4 x Output With Display

RS tootekood: 759-5218Bränd: SiemensTootja Part nr.: 6ED1052-1CC01-0BA7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Inputs

8

Output Type

Transistor

For Use With

LOGO Series

Supply Voltage

24 V dc

Number of Outputs

4

Network Type

Ethernet

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Communication Port Type

RS232, USB

Display Included

Yes

Program Capacity

200 Blocks

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail, Surface Mount

Programming Language Used

FBD

Number of Communication Ports

2

Output Current

300 mA

Maximum Operating Temperature

+55°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Siemens Logic Module, 24 V dc Transistor, 8 x Input, 4 x Output With Display

P.O.A.

Siemens Logic Module, 24 V dc Transistor, 8 x Input, 4 x Output With Display
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Inputs

8

Output Type

Transistor

For Use With

LOGO Series

Supply Voltage

24 V dc

Number of Outputs

4

Network Type

Ethernet

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Communication Port Type

RS232, USB

Display Included

Yes

Program Capacity

200 Blocks

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail, Surface Mount

Programming Language Used

FBD

Number of Communication Ports

2

Output Current

300 mA

Maximum Operating Temperature

+55°C