Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital

RS tootekood: 282-5509Bränd: SiemensTootja Part nr.: 6ED1052-1CC08-0BA2Distrelec Article No.: 30424364
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Transistor

For Use With

LOGO! 8.4

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Number of Digital Outputs

4

Better World Claim

Concentrated or compact solution

Better World Product (Find out more)

Yes

Number of Analogue Inputs

4

Width

71.5mm

Mounting Type

DIN Rail

Programming Interface

Ethernet

Minimum Operating Temperature

-20°C

Length

90mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

300 mA

Distrelec Product Id

30424364

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 137,28

€ 137,28 tk (ilma käibemaksuta)

€ 170,23

€ 170,23 tk (koos käibemaksuga)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital

€ 137,28

€ 137,28 tk (ilma käibemaksuta)

€ 170,23

€ 170,23 tk (koos käibemaksuga)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Transistor

For Use With

LOGO! 8.4

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Number of Digital Outputs

4

Better World Claim

Concentrated or compact solution

Better World Product (Find out more)

Yes

Number of Analogue Inputs

4

Width

71.5mm

Mounting Type

DIN Rail

Programming Interface

Ethernet

Minimum Operating Temperature

-20°C

Length

90mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

300 mA

Distrelec Product Id

30424364

Päritoluriik

China