Siemens LOGO! Logic Module, 24 V dc Relay, 8 x Input, 4 x Output Without Display

RS tootekood: 165-3229Bränd: SiemensTootja Part nr.: 6ED1052-2HB08-0BA0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.2

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

4

Network Type

Ethernet

Communication Port Type

Ethernet

Depth

58mm

Minimum Operating Temperature

-20°C

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

10 A

Dimensions

90 x 71.5 x 58 mm

Maximum Operating Temperature

+55°C

Length

90mm

Width

71.5mm

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Päritoluriik

China

Toote üksikasjad

Siemens LOGO! 8 Series

€ 105,00

€ 105,00 tk (ilma käibemaksuta)

€ 130,20

€ 130,20 tk (koos käibemaksuga)

Siemens LOGO! Logic Module, 24 V dc Relay, 8 x Input, 4 x Output Without Display

€ 105,00

€ 105,00 tk (ilma käibemaksuta)

€ 130,20

€ 130,20 tk (koos käibemaksuga)

Siemens LOGO! Logic Module, 24 V dc Relay, 8 x Input, 4 x Output Without Display

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.2

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

4

Network Type

Ethernet

Communication Port Type

Ethernet

Depth

58mm

Minimum Operating Temperature

-20°C

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

10 A

Dimensions

90 x 71.5 x 58 mm

Maximum Operating Temperature

+55°C

Length

90mm

Width

71.5mm

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Päritoluriik

China

Toote üksikasjad

Siemens LOGO! 8 Series