Siemens LOGO! 8 Logic Module Starter Kit, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display

RS tootekood: 838-4870Bränd: SiemensTootja Part nr.: 6ED1057-3BA00-0AA8
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

Ethernet

Depth

55mm

Length

108mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Functional Ladder

Output Current

10 A

Program Capacity

400 Blocks

Maximum Operating Temperature

+55°C

Programming Interface

HMI, PC

Minimum Operating Temperature

0°C

Dimensions

108 x 90 x 55 mm

Display Included

Yes

Päritoluriik

China

Toote üksikasjad

LOGO! 8 - Starter Kit

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server with "Drag & Drop" programming, no HTML coding knowledge required.

Siemens LOGO! 8 Series

Lao andmed ajutiselt ei ole saadaval.

€ 290,00

€ 290,00 tk (ilma käibemaksuta)

€ 353,80

€ 353,80 tk (koos käibemaksuga)

Siemens LOGO! 8 Logic Module Starter Kit, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display

€ 290,00

€ 290,00 tk (ilma käibemaksuta)

€ 353,80

€ 353,80 tk (koos käibemaksuga)

Siemens LOGO! 8 Logic Module Starter Kit, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

Ethernet

Depth

55mm

Length

108mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Functional Ladder

Output Current

10 A

Program Capacity

400 Blocks

Maximum Operating Temperature

+55°C

Programming Interface

HMI, PC

Minimum Operating Temperature

0°C

Dimensions

108 x 90 x 55 mm

Display Included

Yes

Päritoluriik

China

Toote üksikasjad

LOGO! 8 - Starter Kit

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server with "Drag & Drop" programming, no HTML coding knowledge required.

Siemens LOGO! 8 Series