Siemens SITOP POWER FLEXI Switch Mode DIN Rail Panel Mount Power Supply, 85 → 132V ac ac Input, 24V dc dc

RS tootekood: 373-0344Bränd: SiemensTootja Part nr.: 6EP1353-2BA00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Type

Switch Mode

Output Voltage

24V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 132V ac

Power Rating

120W

Electrical Phase

1

Number of Outputs

1

Height

125mm

Width

75mm

Depth

125mm

Series

SITOP POWER FLEXI

Minimum Temperature

0°C

MTBF

1196172h

Load Regulation

0.2%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

3 → 52V

Maximum Temperature

+60°C

Toote üksikasjad

SITOP Power FLEXI Stabilized Power Supply

The SITOP Power Flexi PSU (power supply unit) with flexible output voltage from 3 V to 52 V.

Approvals

CE, cULus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 200,00

€ 200,00 tk (ilma käibemaksuta)

€ 248,00

€ 248,00 tk (koos käibemaksuga)

Siemens SITOP POWER FLEXI Switch Mode DIN Rail Panel Mount Power Supply, 85 → 132V ac ac Input, 24V dc dc

€ 200,00

€ 200,00 tk (ilma käibemaksuta)

€ 248,00

€ 248,00 tk (koos käibemaksuga)

Siemens SITOP POWER FLEXI Switch Mode DIN Rail Panel Mount Power Supply, 85 → 132V ac ac Input, 24V dc dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Type

Switch Mode

Output Voltage

24V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 132V ac

Power Rating

120W

Electrical Phase

1

Number of Outputs

1

Height

125mm

Width

75mm

Depth

125mm

Series

SITOP POWER FLEXI

Minimum Temperature

0°C

MTBF

1196172h

Load Regulation

0.2%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

3 → 52V

Maximum Temperature

+60°C

Toote üksikasjad

SITOP Power FLEXI Stabilized Power Supply

The SITOP Power Flexi PSU (power supply unit) with flexible output voltage from 3 V to 52 V.

Approvals

CE, cULus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more