Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Voltage
24V dc
Output Current
40A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
960W
Electrical Phase
3
Width
125mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
90%
Ripple And Noise
100mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
Austria
€ 446.00
€ 446.00 Each (Exc. Vat)
€ 553.04
€ 553.04 Each (inc. VAT)
1
€ 446.00
€ 446.00 Each (Exc. Vat)
€ 553.04
€ 553.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Voltage
24V dc
Output Current
40A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
960W
Electrical Phase
3
Width
125mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
90%
Ripple And Noise
100mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
Austria