Siemens Switch Mode DIN Rail Panel Mount Power Supply, 320 → 550V ac ac Input, 48V dc dc Output, 20A Output, 960W

RS tootekood: 751-6726Bränd: SiemensTootja Part nr.: 6EP1457-3BA00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Type

Switch Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

320 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

20A

Power Rating

960W

Dimensions

240 x 125 x 125mm

Height

125mm

Width

125mm

Depth

125mm

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

100mV Pk-Pk

Päritoluriik

Australia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 540,00

€ 540,00 tk (ilma käibemaksuta)

€ 669,60

€ 669,60 tk (koos käibemaksuga)

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 320 → 550V ac ac Input, 48V dc dc Output, 20A Output, 960W

€ 540,00

€ 540,00 tk (ilma käibemaksuta)

€ 669,60

€ 669,60 tk (koos käibemaksuga)

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 320 → 550V ac ac Input, 48V dc dc Output, 20A Output, 960W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Type

Switch Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

320 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

20A

Power Rating

960W

Dimensions

240 x 125 x 125mm

Height

125mm

Width

125mm

Depth

125mm

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

100mV Pk-Pk

Päritoluriik

Australia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more